2318156 | Phoenix Contact

Connection cable, 2 m, IDC/FLK socket header, 16 pole angled to open end, 2318156

Order No.: 64P3790
EAN: 4046356295703
MPN:
2318156
CABLE-FLK16/OE/0,14/ 2,0M
Series: CABLE-FLK
2318156 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.4239 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.4239 €

Cable set, 2318156, Phoenix Contact

Round cable set, Connection 1: Single wires (16-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x16-positions), Cable length: 2 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header, 16 pole
Connection (2) open end
Cable length 2 m
Connection 1 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes