2318127 | Phoenix Contact
Connection cable, 0.5 m, IDC/FLK socket header, 16 pole angled to open end, 2318127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8317 € *
Standard delivery time from the manufacturer is: On Request
Cable set, 2318127, Phoenix Contact
Round cable set, Connection 1: Single wires (16-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x16-positions), Cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header, 16 pole | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Connection 1 design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |