2305910 | Phoenix Contact
Connection cable, 10 m, IDC/FLK socket header, 50 pole angled to open end, 2305910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.4841 € *
Standard delivery time from the manufacturer is: On Request
Cable set, 2305910, Phoenix Contact
Round cable set, Connection 1: Single wires (50-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header, 50 pole | |
| Connection (2) | open end | |
| Cable length | 10 m | |
| Connection 1 design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |