2305800 | Phoenix Contact

Connection cable, 10 m, IDC/FLK socket header, 14 pole angled to open end, 2305800

Order No.: 64P3786
EAN: 4046356039147
MPN:
2305800
CABLE-FLK14/OE/0,14/1000
Series: CABLE-FLK
2305800 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.0037 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
80.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.0037 €

Cable set, 2305800, Phoenix Contact

Round cable set, Connection 1: Single wires (14-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x14-positions), Cable length: 10 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header, 14 pole
Connection (2) open end
Cable length 10 m
Connection 1 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes