2305347 | Phoenix Contact

Connection cable, 3 m, IDC/FLK socket header, 20 pole angled to open end, 2305347

Order No.: 64P3802
EAN: 4046356039024
MPN:
2305347
CABLE-FLK20/OE/0,14/ 300
Series: CABLE-FLK
2305347 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.3623 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
76.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.3623 €

Cable set, 2305347, Phoenix Contact

Round cable set, Connection 1: Single wires (20-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x20-positions), Cable length: 3 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header, 20 pole
Connection (2) open end
Cable length 3 m
Connection 1 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes