2304212 | Phoenix Contact

Connection cable, 2 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 4 x 14 pole angled, 2304212

Order No.: 64P3762
EAN: 4017918929831
MPN:
2304212
CABLE-FCN40/4X14/200/OMR-IN
Series: CABLE-FCN
2304212 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.0796 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
158.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
158.0796 €

Cable set, 2304212, Phoenix Contact

Round cable set, Connection 1, Connector (1x40-positions), Connection 2: IDC/FLK socket strip (4x14-positions), Cable length: 2 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) Fujitsu plug connector, 40 pole
Connection (2) IDC/FLK socket header, 4 x 14 pole
Cable length 2 m
Connection 1 design straight
Connection 2 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes