1423966 | Phoenix Contact

Panel feed through, 0.5 m, socket, 4 pole straight to open end, 2.5 mm², AWG 16-14, 1423966

Order No.: 61P7656
EAN: 4055626365848
MPN:
1423966
QPD W3PE2,5 M25 0,5 GY
Series: QPD
1423966 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5398 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
10 pcs.
18.3141 €
25 pcs.
17.2431 €
50 pcs.
16.5053 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, 1423966, Phoenix Contact

Panel feed-through, connection method: Single wires (Welded-on), number of positions: 3+PE, M25, Pin, 1 mm² - 2.5 mm², 690 V, 20 A, PA, gray, without QUICKON nut, coding: coded, 2.5 mm², wires cut flat at the end, cable length: 0.5 m.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Filter Property Value
Version panel feed through
Connection (1) socket, 4 pole
Connection (2) open end
Cable length 0.5 m
Connection 1 design straight
Cable cross-section 2.5 mm²
AWG cross-section AWG 16-14
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No