1088705 | Phoenix Contact

Panel feed through, 0.5 m, socket, 5 pole straight to open end, 2.5 mm², 1088705

Order No.: 61P7262
EAN: 4055626891194
MPN:
1088705
IPD W 5P2,5 F 0,5 M25 GY
Series: IPD
1088705 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1122 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
10 pcs.
16.0412 €
50 pcs.
15.1011 €
100 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, 1088705, Phoenix Contact

Panel feed-through for connectors, connection method: Single wires, number of positions: 4+PE, M25, Socket, 450 V, 17.5 A, PA, gray, coding: P, 2.5 mm², cable length: 0.5 m.

Features

  • Easy distribution of power, as components are plugged directly
  • Simple, time-saving wiring in the field with Push-Lock connection
  • Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
  • Secure, tool-free locking even in particularly difficult installation situations
  • Fast commissioning with preassembled cable assemblies
Technical specifications
Filter Property Value
Version panel feed through
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 0.5 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15