1088696 | Phoenix Contact

Panel feed through, 0.5 m, socket, 3 pole straight to open end, 2.5 mm², 1088696

Order No.: 61P7079
EAN: 4055626891118
MPN:
1088696
IPD W 3P2,5 F 0,5 M25 BK
Series: IPD
1088696 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5545 € *
Available in 5 Days: 93 pcs. - if ordered today
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.7691 €
50 pcs.
11.0789 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, 1088696, Phoenix Contact

Panel feed-through for connectors, connection method: Single wires, number of positions: 2+PE, M25, Socket, 450 V, 20 A, PA, black, coding: P, 2.5 mm², cable length: 0.5 m.

Features

  • Easy distribution of power, as components are plugged directly
  • Simple, time-saving wiring in the field with Push-Lock connection
  • Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
  • Secure, tool-free locking even in particularly difficult installation situations
  • Fast commissioning with preassembled cable assemblies
Technical specifications
Filter Property Value
Version panel feed through
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 0.5 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes