1088695 | Phoenix Contact
Panel feed through, 0.5 m, socket, 3 pole straight to open end, 2.5 mm², 1088695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5545 € *
Available in 5 Days: 74 pcs. - if ordered today
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.7691 €
50 pcs.
11.0789 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1088695, Phoenix Contact
Panel feed-through for connectors, connection method: Single wires, number of positions: 2+PE, M20, Socket, 450 V, 20 A, PA, black, coding: P, 2.5 mm², cable length: 0.5 m.
Features
- Easy distribution of power, as components are plugged directly
- Simple, time-saving wiring in the field with Push-Lock connection
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
- Secure, tool-free locking even in particularly difficult installation situations
- Fast commissioning with preassembled cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |