2905885 | Phoenix Contact

Plug-in current transformer, 800 A, for cables 52 mm, (W x H x D) 31 x 110 x 85 mm, 2905885

Order No.: 30K4538
EAN: 4055626004860
MPN:
2905885
PACT MCR-V2-6015-85-800-1A-1
Series: PACT MCR
2905885 Phoenix Contact Power Converter Image 1
2905885 Phoenix Contact Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.0878 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
78.09 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0878 €
2 pcs.
75.9101 €
5 pcs.
73.8633 €
*incl. VAT plus shipping costs
Subject to prior sale

Current transformer, 2905885, Phoenix Contact

Window-type current transformer, 800 A AC primary current; 1 A AC secondary current; accuracy class 1; 2.5 VA rated power.

Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 800 A
Cable diameter 52 mm
Width 31 mm
Height 110 mm
Depth 85 mm
Weight 250 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes