2905883 | Phoenix Contact

Plug-in current transformer, 400 A, for cables 33 mm, (W x H x D) 31 x 92 x 70 mm, 2905883

Order No.: 30K4467
EAN: 4055626004839
MPN:
2905883
PACT MCR-V2-4012-70-400-1A-1
Series: PACT MCR
2905883 Phoenix Contact Power Converter Image 1
2905883 Phoenix Contact Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8126 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
51.81 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8126 €
5 pcs.
49.5278 €
10 pcs.
47.4334 €
25 pcs.
45.5056 €
*incl. VAT plus shipping costs
Subject to prior sale

Current transformer, 2905883, Phoenix Contact

Window-type current transformer, 400 A AC primary current; 1 A AC secondary current; accuracy class 1; 5 VA rated power.

Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 400 A
Cable diameter 33 mm
Width 31 mm
Height 92 mm
Depth 70 mm
Weight 262 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes