2277954 | Phoenix Contact

Plug-in current transformer, 1000 A, for cables 52 mm, (W x H x D) 31 x 110 x 85 mm, 2277954

Order No.: 30K4405
EAN: 4046356502528
MPN:
2277954
PACT MCR-V2-6015- 85-1000-5A-1
Series: PACT MCR
2277954 Phoenix Contact Power Converter Image 1
2277954 Phoenix Contact Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.8455 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
58.85 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8455 €
5 pcs.
57.1795 €
10 pcs.
55.5849 €
25 pcs.
54.0736 €
*incl. VAT plus shipping costs
Subject to prior sale

Current transformer, 2277954, Phoenix Contact

Window-type current transformer, 1000 A AC primary current; 5 A AC secondary current; accuracy class 1; 15 VA rated power.

Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 1000 A
Cable diameter 52 mm
Width 31 mm
Height 110 mm
Depth 85 mm
Weight 250 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes