2277938 | Phoenix Contact
Plug-in current transformer, 750 A, for cables 52 mm, (W x H x D) 31 x 110 x 85 mm, 2277938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.8455 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.85 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8455 €
5 pcs.
57.1795 €
10 pcs.
55.5849 €
25 pcs.
54.0736 €
*incl. VAT plus shipping costs
Subject to prior sale
Current transformer, 2277938, Phoenix Contact
Window-type current transformer, 750 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 750 A | |
| Cable diameter | 52 mm | |
| Width | 31 mm | |
| Height | 110 mm | |
| Depth | 85 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |