2277679 | Phoenix Contact
Plug-in current transformer, 300 A, for cables 33 mm, (W x H x D) 31 x 92 x 70 mm, 2277679
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1978 € *
Available in 10 days: 37 pcs. - if ordered today
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
5 pcs.
39.3652 €
10 pcs.
37.7111 €
25 pcs.
36.1879 €
*incl. VAT plus shipping costs
Subject to prior sale
Current transformer, 2277679, Phoenix Contact
Window-type current transformer, 300 A AC primary current; 5 A AC secondary current; accuracy class 1; 7.5 VA rated power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 300 A | |
| Cable diameter | 33 mm | |
| Width | 31 mm | |
| Height | 92 mm | |
| Depth | 70 mm | |
| Weight | 351.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |