2277666 | Phoenix Contact

Plug-in current transformer, 750 A, for cables 28 mm, (W x H x D) 31 x 82 x 60 mm, 2277666

Order No.: 30K4535
EAN: 4046356460194
MPN:
2277666
PACT MCR-V2-3015- 60- 750-5A-1
Series: PACT MCR
2277666 Phoenix Contact Power Converter Image 1
2277666 Phoenix Contact Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0931 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
35.09 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0931 €
10 pcs.
32.9273 €
25 pcs.
31.0352 €
50 pcs.
29.3335 €
*incl. VAT plus shipping costs
Subject to prior sale

Current transformer, 2277666, Phoenix Contact

Window-type current transformer, 750 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power.

Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 750 A
Cable diameter 28 mm
Width 31 mm
Height 82 mm
Depth 60 mm
Weight 270.9 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes