2277132 | Phoenix Contact

Plug-in current transformer, 600 A, for cables 33 mm, (W x H x D) 31 x 92 x 70 mm, 2277132

Order No.: 30K4534
EAN: 4046356305310
MPN:
2277132
PACT MCR-V2-4012- 70- 600-5A-1
Series: PACT MCR
2277132 Phoenix Contact Power Converter Image 1
2277132 Phoenix Contact Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1978 € *
Available in 10 days: 31 pcs. - if ordered today
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
5 pcs.
39.3652 €
10 pcs.
37.7111 €
25 pcs.
36.1879 €
*incl. VAT plus shipping costs
Subject to prior sale

Current transformer, 2277132, Phoenix Contact

Window-type current transformer, 600 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power.

Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 600 A
Cable diameter 33 mm
Width 31 mm
Height 92 mm
Depth 70 mm
Weight 331.4 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes