2277080 | Phoenix Contact
Plug-in current transformer, 250 A, for cables 28 mm, (W x H x D) 31 x 82 x 60 mm, 2277080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0931 € *
Available in 10 days: 16 pcs. - if ordered today
Total Price:
35.09 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0931 €
10 pcs.
32.9273 €
25 pcs.
31.0352 €
50 pcs.
29.3335 €
*incl. VAT plus shipping costs
Subject to prior sale
Current transformer, 2277080, Phoenix Contact
Window-type current transformer, 250 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 250 A | |
| Cable diameter | 28 mm | |
| Width | 31 mm | |
| Height | 82 mm | |
| Depth | 60 mm | |
| Weight | 285.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |