2276159 | Phoenix Contact

Plug-in current transformer, 500 A, for cables 42 mm, (W x H x D) 31 x 110 x 85 mm, 2276159

Order No.: 30K4531
EAN: 4046356502467
MPN:
2276159
PACT MCR-V2-5012- 85- 500-5A-1
Series: PACT MCR
2276159 Phoenix Contact Power Converter Image 1
2276159 Phoenix Contact Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.0744 € *
Available in 10 days: 17 pcs. - if ordered today
Total Price:
52.07 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0744 €
5 pcs.
49.7658 €
10 pcs.
47.6714 €
25 pcs.
45.7317 €
*incl. VAT plus shipping costs
Subject to prior sale

Current transformer, 2276159, Phoenix Contact

Window-type current transformer, 500 A AC primary current; 5 A AC secondary current; accuracy class 1; 15 VA rated power.

Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 500 A
Cable diameter 42 mm
Width 31 mm
Height 110 mm
Depth 85 mm
Weight 470.9 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes