2276133 | Phoenix Contact
Plug-in current transformer, 250 A, for cables 42 mm, (W x H x D) 31 x 110 x 85 mm, 2276133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0744 € *
Available in 10 days: 151 pcs. - if ordered today
Total Price:
52.07 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0744 €
5 pcs.
49.7658 €
10 pcs.
47.6714 €
25 pcs.
45.7317 €
*incl. VAT plus shipping costs
Subject to prior sale
Current transformer, 2276133, Phoenix Contact
Window-type current transformer, 250 A AC primary current; 5 A AC secondary current; accuracy class 1; 7.5 VA rated power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 250 A | |
| Cable diameter | 42 mm | |
| Width | 31 mm | |
| Height | 110 mm | |
| Depth | 85 mm | |
| Weight | 467.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |