1081818 | Phoenix Contact
Funktransceiver 1081818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.2743 € *
Available in 5 Days: 11 pcs. - if ordered today
Wireless module, 1081818, Phoenix Contact
2.4 GHz wireless transceiver with RS-485 interface, RSMA (female) antenna connection, Point-to-point, Star, and mesh networks up to 250 stations, Range of up to 500 m (with a clear line of sight) for worldwide use
Features
- Parallel operation of multiple PV arrays, thanks to comprehensive coexistence mechanisms
- Reliable, interference-free communication even over long distances, thanks to Trusted Wireless technology
- Intuitive startup, thanks to user-friendly software wizard
- Reasonably-priced version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless module | |
| Connection | antenna connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |