5054205 | Phoenix Contact

Hook, metal, 300 mm, 5054205

Order No.: 64P7663
EAN: 4055626041193
MPN:
5054205
HOOK 300MM
Series: HOOK
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7255 €

Tool accessories HOOK 300MM

Hook for SALES DISPLAY

The technical characteristics of 5054205 from Phoenix Contact at a glance

  • Article description : HOOK 300MM
  • Material : Metal
  • Surface protection : chromated
  • Proof of the quality of the starting material : No explosion protection
  • Mass (weight) : 0.134 kg
  • Length : 300 mm
  • Delivery condition : UPS Drop Test
  • Height : 90 mm
  • Marking : Without requirement
  • Wide : 28 mm

Further links to Phoenix Contact 5054205

Under the following links you will find more information about Phoenix Contact 5054205

Technical specifications
Filter Property Value
Product type hook
Version metal, 300 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant