5054204 | Phoenix Contact
Glass base, (L x W x H) 300 x 255 x 90 mm, 5054204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9047 € *
Standard delivery time from the manufacturer is: 8 Weeks
Tool accessories GLASS SHELF SMALL
Small glass bottom
The technical characteristics of 5054204 from Phoenix Contact at a glance
- Wide : 255 mm
- Marking : Without requirement
- Height : 90 mm
- Delivery condition : UPS Drop Test
- Length : 300 mm
- Mass (weight) : 2.8 kg
- Surface protection : lacquered
- Proof of the quality of the starting material : No explosion protection
- Material : Glass
- Article description : GLASS SHELF SMALL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass base | |
| Version | (L x W x H) 300 x 255 x 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |