1200103 | Phoenix Contact
Magazine, for crimping pliers, 1200103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6084 € *
Available in 5 Days: 23 pcs. - if ordered today
Ferrule magazine, 1200103, Phoenix Contact
Ferrule magazine for CRIMPFOX 4 IN 1, for ferrules with insulating collars from 0.5 mm² - 2.5 mm², with a length of 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magazine | |
| Suitable for | crimping pliers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |