2907443 | Phoenix Contact
PLC logic stand alone module, Inputs: 8, Outputs: 8, 2907443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.0096 € *
Available in 5 Days: 24 pcs. - if ordered today
Controller, 2907443, Phoenix Contact
PLC logic stand-alone module, generation 2, with 16 I/Os, for plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks, cannot be extended, real-time clock, micro USB female connector, accommodates memory module and Bluetooth adapter, Push-in connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC logic stand alone module | |
| Number of inputs | 8 | |
| Number of outputs | 8 | |
| Assembly | rail mounting | |
| Width | 50 mm | |
| Height | 111 mm | |
| Depth | 87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |