2700989 | Phoenix Contact
Control unit, Inputs: 2, 2700989
Order No.: 64P8339
EAN: 4046356731201
MPN:
2700989
AXC 3050
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Number of inputs | 2 | |
| Assembly | DIN rail | |
| Width | 100 mm | |
| Height | 125.9 mm | |
| Depth | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |