2700988 | Phoenix Contact
PHOENIX CO 2700988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
637.4711 € *
Available in 5 Days: 46 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 126.1 mm | |
| Depth | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |