2700974 | Phoenix Contact
Control unit, Inputs: 8, Outputs: 4, 2700974
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
446.8688 € *
Available in 5 Days: 138 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 80 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |