2402985 | Phoenix Contact

PHOENIX CO 2402985

Order No.: 64P8341
EAN: 4055626231150
MPN:
2402985
AXC CLOUD-PRO
2402985 Phoenix Contact PLC controls, logic modules
Image may differ
Technical specifications
Filter Property Value
Version control unit
Assembly DIN rail
Width 45 mm
Height 125.9 mm
Depth 74 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15