2713751 | Phoenix Contact
PCB terminal, 24 pole, pitch 5 mm, AWG 26-14, 24 A, screw connection, light gray, 2713751
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7940 € *
Available in 5 Days: 152 pcs. - if ordered today
PCB terminal, 2713751, Phoenix Contact
Set, consisting of orthogonal PCB terminal blocks for 6 x 4 positions (24-pos.), color: light gray.
Features
- Maintenance-free and vibration-resistant
- PCB terminal block is orthogonal to the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 24 A | |
| Rated voltage | 400 V | |
| Width | 10.95 mm | |
| Height | 18.05 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |