2707945 | Phoenix Contact
PCB terminal, 16 pole, pitch 5 mm, AWG 26-14, 24 A, screw connection, green, 2707945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4914 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
10 pcs.
19.7778 €
50 pcs.
18.1951 €
100 pcs.
16.5648 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2707945, Phoenix Contact
Set, consisting of COMBICON headers and PCB terminal blocks for 4 x 4-pos. (16-pos.), color: green.
Features
- Maintenance-free and vibration-resistant
- PCB terminal block is orthogonal to the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 24 A | |
| Rated voltage | 400 V | |
| Width | 10.95 mm | |
| Height | 18.05 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |