2199676 | Phoenix Contact
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-14, 24 A, screw connection, light gray, 2199676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Available in 5 Days: 1,590 pcs. - if ordered today
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2199676, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of rows: 1, number of positions per row: 2, pitch: 7.5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: light gray, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- PCB terminal block is orthogonal to the PCB
- Internationally recognized and proven screw connection
- Maintenance-free and vibration-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 24 A | |
| Rated voltage | 600 V | |
| Width | 14.9 mm | |
| Height | 22.25 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |