1990229 | Phoenix Contact

PCB terminal, 23 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990229

Order No.: 63P8120
EAN: 4017918973780
MPN:
1990229
PTSA 0,5/23-2,5-Z
Series: PTSA
1990229 Phoenix Contact PCB Terminal Blocks Image 1
1990229 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3078 €

PCB terminal, 1990229, Phoenix Contact

PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 23, number of rows: 1, number of positions per row: 23, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.6 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 23 pole
Grid 2.5 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 24-20
Rated current 2 A
Rated voltage 250 V
Width 59 mm
Height 16.7 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes