1990096 | Phoenix Contact

PCB terminal, 11 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in, green, 1990096

Order No.: 63P5063
EAN: 4017918973667
MPN:
1990096
PTSA 0,5/11-2,5-Z
Series: PTSA
1990096 Phoenix Contact PCB Terminal Blocks Image 1
1990096 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5704 €
50 pcs.
2.3919 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1990096, Phoenix Contact

Printed circuit board terminal, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, Offset soldering legs, two-rowed.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 11 pole
Grid 2.5 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 24-20
Contact distance RM 2.5
Rated current 2 A
Rated voltage 250 V
Width 29 mm
Height 16.7 mm
Depth 12 mm
Connection push-in
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No