1988914 | Phoenix Contact

PCB terminal, 13 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1988914

Order No.: 63P7927
EAN: 4046356036900
MPN:
1988914
PTA 1,5/13-5,0
Series: PTA
1988914 Phoenix Contact PCB Terminal Blocks Image 1
1988914 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9980 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.5934 €
50 pcs.
4.1888 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1988914, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 13, number of rows: 1, number of positions per row: 13, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 45 °, color: green, pin layout: linear front pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • Angled connection enables multi-row arrangement on the PCB
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 13 pole
Grid 5 mm
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26-14
Rated current 17.5 A
Rated voltage 400 V
Width 65 mm
Height 15.4 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin GR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes