1985386 | Phoenix Contact

PCB terminal, 21 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985386

Order No.: 63P8256
EAN: 4017918922450
MPN:
1985386
PTSA 1,5/21-3,5-Z
Series: PTSA
1985386 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.2955 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1985386, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 21, number of rows: 1, number of positions per row: 21, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning M, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 21 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 8 A
Rated voltage 400 V
Width 75 mm
Height 16.7 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes