1985276 | Phoenix Contact
PCB terminal, 10 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in, green, 1985276
NCNR (non cancelable / non returnable)
PCB terminal blocks, 1985276, Phoenix Contact
Printed circuit board terminal, nominal current: 8 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, Offset soldering legs, two-rowed.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
- Two solder pins reduce the mechanical strain on the soldering spots
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Contact distance | RM 3.5 | |
| Rated current | 8 A | |
| Rated voltage | 400 V | |
| Width | 36.5 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | green |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |