1984879 | Phoenix Contact
PCB terminal, 13 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984879
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.4268 €
50 pcs.
4.0222 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1984879, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 13, number of rows: 1, number of positions per row: 13, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 200 V | |
| Width | 45.5 mm | |
| Height | 12.05 mm | |
| Depth | 9.15 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |