1984581 | Phoenix Contact

PCB terminal, 14 pole, pitch 3.5 mm, AWG 26-16, 6 A, screw connection, green, 1984581

Order No.: 63P7871
EAN: 4046356036269
MPN:
1984581
PT 1,5/14-PH-3,5-A
Series: PT
1984581 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9861 €

PCB terminal, 1984581, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: tin, type of contact: female connector, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 14 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 26-16
Rated current 6 A
Rated voltage 200 V
Width 49 mm
Height 11 mm
Connection screw connection
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No