1935831 | Phoenix Contact

PCB terminal, 8 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1935831

Order No.: 63P5028
EAN: 4017918948450
MPN:
1935831
PT 2,5/ 8-5,0-H
Series: PT
1935831 Phoenix Contact PCB Terminal Blocks Image 1
1935831 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4514 €
50 pcs.
2.2729 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1935831, Phoenix Contact

Printed circuit board terminal, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: PT 2,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, number of solder pins per potential: 1, When using ferrules, 250 V are only achieved in combination with overvoltage category/degree of pollution II/2.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 5 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-10
Contact distance RM 5
Rated current 32 A
Rated voltage 400 V
Width 40 mm
Height 17.6 mm
Depth 9 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No