1935404 | Phoenix Contact
PCB terminal, 11 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.3915 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1935404, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 17.5 A | |
| Rated voltage | 400 V | |
| Width | 55 mm | |
| Height | 12.5 mm | |
| Depth | 11.4 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |