1935381 | Phoenix Contact

PCB terminal, 9 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935381

Order No.: 09H2377
EAN: 4017918923969
MPN:
1935381
PT 1,5/ 9-5,0-V
Series: PT
1935381 Phoenix Contact PCB Terminal Blocks Image 1
1935381 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2134 €

PCB terminal, 1935381, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 26-14
Rated current 17.5 A
Rated voltage 400 V
Width 45 mm
Height 12.5 mm
Depth 11.4 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15