1932601 | Phoenix Contact
PCB terminal, 4 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9833 € *
Available in 5 Days: 75 pcs. - if ordered today
PCB terminal, 1932601, Phoenix Contact
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 15 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 4.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 15 mm | |
| Cable cross-section | 0.5-35 mm² | |
| AWG cross-section | AWG 20-2 | |
| Rated current | 125 A | |
| Rated voltage | 1 kV | |
| Width | 60 mm | |
| Height | 43.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |