1929517 | Phoenix Contact
PCB terminal, 2 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1929517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Available in 5 Days: 89,400 pcs. - if ordered today
PCB terminal, 1929517, Phoenix Contact
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 10.16 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20-6 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 20.32 mm | |
| Height | 30.48 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |