1928796 | Phoenix Contact
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1928796
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5946 €
50 pcs.
1.4637 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1928796, Phoenix Contact
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Potentials can be easily looped through – ideal for BUS applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.12-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Rated current | 4 A | |
| Rated voltage | 250 V | |
| Width | 18 mm | |
| Height | 12.5 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |