1913976 | Phoenix Contact
PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1913976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1539 €
50 pcs.
1.9635 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1913976, Phoenix Contact
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: tin, type of contact: female connector, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 14, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Potentials can be easily looped through – ideal for BUS applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.12-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Rated current | 4 A | |
| Rated voltage | 250 V | |
| Width | 25 mm | |
| Height | 8.5 mm | |
| Connection | spring-clamp connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |