1913947 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1913947

Order No.: 62P9403
EAN: 4017918176853
MPN:
1913947
FK-MPT 0,5/ 4-ST-3,5
Series: FK-MPT
1913947 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1913947, Phoenix Contact

PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: tin, type of contact: female connector, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 8, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Potentials can be easily looped through – ideal for BUS applications
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Cable cross-section 0.12-0.5 mm²
AWG cross-section AWG 26-20
Rated current 4 A
Rated voltage 250 V
Width 14.5 mm
Height 8.5 mm
Connection spring-clamp connection
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes