1907924 | Phoenix Contact
PCB terminal, 1 pole, pitch 10.16 mm, push-in spring connection, black, 1907924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9824 € *
Standard delivery time from the manufacturer is: On Request
PCB terminal, 1907924, Phoenix Contact
PCB terminal block, nominal cross section: 0 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10.16 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, number of solder pins per potential: 4.
Features
- Time saving push-in connection, tools not required
- Connection of fiber optics without fiber pretreatment
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10.16 mm | |
| Connection | push-in spring connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |