1907542 | Phoenix Contact

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-10, 32 A, spring-clamp connection, green, 1907542

Order No.: 64P0664
EAN: 4017918193911
MPN:
1907542
ZFKDSA 4- 9
Series: ZFKDSA
1907542 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Next delivery: 50 pcs. on 2026-04-14
Available in 5 Days: 10,595 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1907542, Phoenix Contact

End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Separate bridge shaft for easily connecting multiple positions to jumpers
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Rated current 32 A
Rated voltage 630 V
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes