1891108 | Phoenix Contact

PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-20, 4 A, push-in, green, 1891108

Order No.: 63P4798
EAN: 4017918169626
MPN:
1891108
FK-MPT 0,5/ 6-3,5
Series: FK-MPT
1891108 Phoenix Contact PCB Terminal Blocks Image 1
1891108 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Available: 48 pcs.
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0230 €
50 pcs.
1.8802 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1891108, Phoenix Contact

Printed circuit board terminal, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Potentials can be easily looped through – ideal for BUS applications
  • Small component size for applications where space is at a premium
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 3.5 mm
Cable cross-section 0.12-0.5 mm²
AWG cross-section AWG 26-20
Rated current 4 A
Rated voltage 250 V
Width 21.5 mm
Height 13 mm
Depth 7 mm
Connection push-in
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No